GlenairM85049/55S24WSchrumpfbalgenadapter
Strain Relief Backshell 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Qwik-Ty®
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this threaded self locking strain relief M85049/55S24W connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product has a diameter of 44.5 mm.