GlenairM85049/6-21WSchrumpfbalgenadapter
Shrink Boot Adapters 45° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect and connect parts of a cable with this emi/rfi environmental backshell M85049/6-21W backshell manufactured from Glenair. Its shell size is 28. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.