GlenairM85049/6-73WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 45° 24 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Improving cable management has never been easier with this specially engineered emi/rfi environmental backshell M85049/6-73W backshell from Glenair. Its shell size is 24. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.