GlenairM85049/6-7WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 45° 12 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this emi/rfi environmental backshell M85049/6-7W backshell from Glenair. Its shell size is 12. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.