AmphenolM85049/69-15ASchrumpfbalgenadapter
ST Shrink Boot Adapter 180° 15 Shell Size Anodize Aluminum Spin
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
15 | |
Connector Circular | |
180° | |
Aluminum | |
Anodize | |
Spin | |
Black | |
Straight Shrink Boot Adapter |
Never worry about a poor cable connection again with this M85049/69-15A heat shrink boot from Amphenol, it will relief the stress from the cable housing. Its shell size is 15. This product is 18.03 mm long with a diameter of 29.21 mm.