GlenairM85049/77-22W07Schrumpfbalgenadapter
Environmental Backshell 45° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this specially designed environmental backshell M85049/77-22W07 backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 22. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 41.9 mm.