GlenairM85049/8-49WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This emi/rfi environmental backshell M85049/8-49W backshell from Glenair provides backshell to your bundle of wires. Its shell size is 10. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 99.35 mm tall with a diameter of 18.5 mm.