GlenairM85049/8-58WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this emi/rfi environmental backshell M85049/8-58W backshell from Glenair, to join and protect the cable and connection. Its shell size is 22. This has a Connector Circular connector. This product is 141.55 mm tall with a diameter of 37.3 mm.