GlenairM85049/85-10W02Schrumpfbalgenadapter
Banding Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Improving cable management has never been easier with this specially engineered banding backshell M85049/85-10W02 backshell from Glenair. Its shell size is 10. This has a Connector Circular connector. This product has a diameter of 25.1 mm. This cable strain relief has a minimum operating temperature of -65 °C.