GlenairM85049/88-13N02Schrumpfbalgenadapter
Banding Backshell 180° 13 Shell Size Electroless Nickel Aluminum Non Self Lock
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this specially designed banding backshell M85049/88-13N02 backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 13. This has a Connector Circular connector. This product has a diameter of 29.5 mm.