GlenairM85049/90-17P03Schrumpfbalgenadapter
Banding Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this banding backshell M85049/90-17P03 backshell from Glenair. Its shell size is 17. This has a Connector Circular connector. This product is 60.5 mm tall with a diameter of 35.8 mm.