GlenairM85049/91-25JSchrumpfbalgenadapter
Strain Relief Clamp 180° 25 Shell Size Gold Over Cadmium Over Electroless Nickel Composite Self Lock
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
With this composite strain relief self-locking M85049/91-25J connector accessory from Glenair you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product has a diameter of 48 mm.