AmphenolMA1RAE1701Steckverbinder, rund
Conn M23 Circular PIN/SKT 17 POS Crimp RA Box Mount 12 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
M23 Circular | |
F | |
Box Mount | |
Right Angle | |
1 | |
17 | |
PIN/SKT | |
Crimp | |
18 | |
Yes | |
Brass | |
Gold | |
Zinc Die Cast | |
Silver | |
9 | |
125VAC|125VDC | |
-20 | |
130 | |
IP67 | |
5 | |
Threaded | |
50 | |
41.5 | |
25.2 | |
52 |
Make a solid connection with this m23 circular MA1RAE1701 connector from Amphenol. This RCP connector's 17 contacts that are made out of brass and plated with gold. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 9 A. It uses the crimp termination method. This product is 41.5 mm long, 52 mm tall and 25.2 mm deep. This circular connector has an operating temperature of -20 to 130 °C.