BeldenMAB 5 SSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the ip30 din connector MAB 5 S audio and video connector from Belden . This F connector's 5 contacts that are made out of brass and plated with tin. This connector has a single port. It has a maximum voltage rating of 34 VDC|34VAC. It has a straight body orientation. It has a female type gender. MAB 5 S is housed in polyamide 6/6. This device has a maximum current rating of 4 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C. Its 5 terminals use the solder termination method. This product is 19.6 mm long, 19 mm tall and 28.5 mm deep.