BeldenMAB 5 SVSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the miniature multipole MAB 5 SV audio and video connector from Belden . This F connector's 5 contacts that are made out of brass and plated with tin. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 4 A. MAB 5 SV is housed in steel. This product is 15.1 mm tall with a diameter of 16 mm. This part has an operating temperature range of -20 °C to 60 °C. Its 5 terminals use the solder termination method.