BeldenMAB 8 SN VSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Circular | |
Panel Mount | |
Straight | |
1 | |
8 | |
F | |
Solder | |
34VAC|34VDC |
Use the ip30 din connector MAB 8 SN V audio and video connector from Belden to make your application work properly. This PL connector's 8 contacts that are made out of brass and plated with tin. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 34 VDC|34VAC. It has a plug type gender. MAB 8 SN V is housed in polyamide 6/6. This device has a maximum current rating of 4 A. This product is 15.1 mm tall with a diameter of 16 mm. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C. Its 8 terminals use the solder termination method.