EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
1.3 | |
10 | |
40 | |
15 | |
800 | |
1.6@6A | |
800 | |
0.01 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 |
Look no further than this triac MAC4DSNT4G thyristor manufactured from ON Semiconductor for a bistable switch being controlled by an impulse current. This device has a surge current rating of 40 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.