EAR99 | |
Active | |
Automotive | No |
PPAP | No |
250(Min) | |
1.5 | |
35 | |
80 | |
40 | |
800 | |
1.6@11A | |
800 | |
8 | |
0.01 | |
No | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) |
Verpackungsbreite | 4.78(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 |
Keep your triac MAC8NG thyristor manufactured from ON Semiconductor on by applying a forward-biased voltage to it. This device has a surge current rating of 80 A. This product comes in rail packaging to keep individual parts separated and protected. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.