Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
25(Typ) | |
2.5 | |
7 | |
8 | |
10 | |
600 | |
1.9@0.85A | |
600 | |
0.01 | |
No | |
-40 | |
110 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
By applying a forward-biased voltage to this triac MAC97A8RL1G thyristor manufactured from ON Semiconductor the bistable switch will continue to stay on. This device has a surge current rating of 8 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
EDA / CAD Models |