Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
The triac MAC997A6G thyristor manufactured from ON Semiconductor will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 8 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
EDA / CAD Models |