Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2.5 | |
5 | |
8 | |
10 | |
400 | |
1.9@0.85A | |
400 | |
0.01 | |
No | |
-40 | |
110 | |
Box | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This triac MAC997B6G thyristor manufactured from ON Semiconductor is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 8 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
EDA / CAD Models |