Compliant with Exemption | |
EAR99 | |
Obsolete | |
MAC997B8RL1G | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2.5 | |
5 | |
8 | |
10 | |
600 | |
1.9@0.85A | |
600 | |
0.01 | |
No | |
-40 | |
110 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Look no further than this triac MAC997B8RL1G thyristor manufactured from ON Semiconductor for a bistable switch being controlled by an impulse current. This device has a surge current rating of 8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
EDA / CAD Models |