Bel Power SolutionsMAP110 4000
AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 12A/5A/1A/1A 80W 19-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 50 |
Verpackungsbreite | 109.2 |
Verpackungslänge | 177.8 |
Leiterplatte geändert | 19 |
19 |
Ensure optimal performance of your electronic device with the use of this MAP110-4000 AC to DC power supply from Bel Power Solutions. It has a voltage of 5|12|-12|-5 V and maximum output power of 80 W. This part's 4 outputs can handle a current up to 12|5|1|1 A. This part has a temperature range of 0 °C to 70 °C.