Bel Power SolutionsMAP55-4004
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 6A/1.5A/0.5A/0.5A 55W 8-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 40.6 |
Verpackungsbreite | 83.1 |
Verpackungslänge | 152.4 |
Leiterplatte geändert | 8 |
8 |
Ensure your electronic devices operate by using this MAP55-4004 AC to DC power supply from Bel Power Solutions. It has a voltage of 5|24|-15|15 V and maximum output power of 55 W. This part's 4 outputs can handle a current up to 6|1.5|0.5|0.5 A. This part has a temperature range of 0 °C to 70 °C.