Microchip TechnologyMAQ5280YMELinear Regulators
LDO Regulator Pos 1.215V to 5V 0.025A Automotive 8-Pin SOIC N EP Tube
Ideal for high input voltage applications such as automotive and telecom, the MAQ5280 high performance low dropout regulator from Microchip Technology offers 2% initial accuracy, extremely high power supply rejection ratio (PSRR > 80dB), and low ground current (typically 31µA). With an extremely low noise output and a very wide input voltage operating range, from -24V to 120V DC, the wide input voltage range covers the automotive load dump range. The MAQ5280 LDO is optimized for line transient response, meaning its great in harsh environments. Pairing that with the fact that this Microchip LDO is AEC-Q100 qualified makes it the perfect high performance low dropout regulator for a range of automotive systems as well as remote keyless entry power supplies.
Featured in our Ten Most Durable Automotive Components in April 2017.
Compliant | |
EAR99 | |
NRND | |
MAQ5280YME | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 3.94 |
Verpackungslänge | 4.93 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N EP |
8 |
EDA / CAD Models |