Reduced Price
LittelfuseMARR-5-17-23Reedschalter
Switch Reed N.O. 0.5A 700VAC 1000VDC 10VA 0.75ms 100mOhm
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Need some fast switching? Have a magnetic field? Implement this MARR-5-17-23 reed switch manufactured from Littelfuse. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -75 °C to 125 °C. The MARR-5-17-23 reed switch has an axial termination style. This product is 56.77 mm long with a diameter of 2.66 mm. The maximum DC voltage rating is 1000 VDC.