knitter-switchMAV02LB3M3RRG12VDruckknopfschalter
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Flush Round Button | |
SPDT | |
N.O./N.C. | |
Threaded | |
3@250VAC | |
2000VAC | |
1000 | |
50 | |
50000 | |
0 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
2.8 | |
Green | |
IP67 | |
Polybutylene Terephthalate | |
Straight | |
-20 | |
55 | |
M16 | |
21.8 | |
19 | |
37.5 |