Meist Gekauft

DJIMAVICPROFLYMORECOMBOCameras

Fly Combo Camera With Free Training

Capture adventurous drone footage with DJI's best fold-able consumer drone.

DJI is the standalone leader in consumer and professional drones, regardless of experience. Considered their most powerful and portable drone yet, DJI’s Mavic Pro is an incredible consumer-friendly drone that is ready to go wherever you can take it. The Mavic Pro is the size of a small slice of pizza when folded up for easy storage and portability, yet its four-rotor lift gives it amazing maneuverability and control as well as incredible flight specifications. The Mavic Pro features a quick launch procedure, app control-ability, and even hand gesture controls, so you can fly without a controller.

There are dozens of other drone-specific inflight-features that allow the Mavic Pro to be as astonishingly professional as it is extremely user friendly. The on-board 12-megapixel camera takes high quality photo and video and even features 4K capabilities, which allows you can capture amazing images and videos using your new drone. DJI has done a great job featuring editing software on their own application, which allows you to edit you footage with ease without ever leaving their mobile app.

The Mavic Pro also has FPV (first-person viewing) capabilities to experience the world as your Mavic Pro does, which can make long distance flight control easier. The drone is able to fly up to 27 minutes on a single charge, can fly up to 40mph, and offers a controller transmission range up to 4.3 miles. You can fly the drone with the included controller, or by mobile device over Wi-Fi, depending on your flight interests. Lastly, the Mavic Pro has obstacle avoidance to increase flight safety and reliability

A datasheet is only available for this product at this time.