Meist Gesucht
onsemiMAX1720EUTGLadepumpe
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
6 | |
Leitungsform | Gull-wing |
Think of ON Semiconductor's MAX1720EUTG charge pump voltage doubler the next time you are in need of different voltage levels between components within the same circuit. With an output that has a voltage of -5.5 to -1.15 V, this is power management at its best. Its output produces a current of 100(Max) mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting charge pump has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 1.15 V and a maximum of 5.5 V.
EDA / CAD Models |