onsemiMAX708SESA-TGÜberwachungsschaltungen

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Using the MAX708SESA-TG microprocessor supervisory circuit from ON Semiconductor will make sure your circuit is protected from any emergencies. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.97 V.

A datasheet is only available for this product at this time.