onsemiMAX803SQ293T1GÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX803SQ293T1G | |
Automotive | No |
PPAP | No |
1 | |
460 | |
Active Low/Open Drain | |
2.89 | |
2.93 | |
2.96 | |
1.2 to 4.9 | |
1.2 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 1.24 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this MAX803SQ293T1G microprocessor supervisory circuit from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |