onsemiMAX803SQ308T1GÜberwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX803SQ308T1G | |
Automotive | No |
PPAP | No |
1 | |
460 | |
Active Low/Open Drain | |
3.04 | |
3.08 | |
3.11 | |
1.2 to 4.9 | |
1.2 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 1.24 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
Use the MAX803SQ308T1G microprocessor supervisory circuit from ON Semiconductor to protect your circuit in the event of an emergency. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |