Compliant | |
EAR99 | |
Obsolete | |
MAX809SN120T1G | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the MAX809SN120T1G microprocessor supervisory circuit from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a typical reset threshold voltage of 1.2 V, with a minimum of 1.18 V and a maximum of 1.22 V.
EDA / CAD Models |