onsemiMAX810SQ293D2T1GÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX810SQ293D2T1G | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 1.24 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this MAX810SQ293D2T1G microprocessor supervisory circuit from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.
EDA / CAD Models |