Fagor ElectronicaMB10SA TRBrückengleichrichter
Diode Rectifier Bridge Single 800V 0.8A Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Single Phase | |
Single | |
800 | |
0.8 | |
560 | |
30 | |
1@0.4A | |
5 | |
-55 | |
150 | |
Tape and Reel |
EDA / CAD Models |
Diode Rectifier Bridge Single 800V 0.8A Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Single Phase | |
Single | |
800 | |
0.8 | |
560 | |
30 | |
1@0.4A | |
5 | |
-55 | |
150 | |
Tape and Reel |
EDA / CAD Models |