NKK SwitchesMB2065SB1W03Druckknopfschalter
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount/Through Hole PC Pins
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.35 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Plunger | |
SPDT | |
ON ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
4.7 | |
1 | |
Panel Mount/Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
1/4-40 | |
13 | |
8.5 | |
7.9 | |
16.5 | |
13 | |
7.9 |
Turn on and off portions of your circuit design with the aid of this MB2065SB1W03 push button switch manufactured from NKK Switches. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB2065SB1W03 push switch has a PC pin termination style. This product is 13 mm long and 7.9 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.