AmphenolMB4-192P(723)Steckverbinder, rechteckig

Conn Rectangular SKT 192 POS 2.54mm Solder ST Thru-Hole Medical

Think of Amphenol's MB4-192P(723) USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. It has a maximum voltage rating of 1300 VAC. Its pitch is 2.54 mm. This is a 4-row connector. It has a straight body orientation. This socket type connector's 192 contacts that are made out of copper alloy. MB4-192P(723) is housed in thermoplastic. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 154.8 mm long, 14.17 mm tall and 14.98 mm deep. This harting connector has an operating temperature of -65 to 125 °C.

Auf Lager: 18 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1811+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    Mexiko
    • Price: