VishayMB6S-E3/80Brückengleichrichter

Diode Rectifier Bridge Single 600V 0.8A 4-Pin TO-269AA T/R

If you want to convert an alternating current input into a direct current, then this MB6S-E3/80 full bridge rectifier from Vishay is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 1.012 Stück

Regional Inventory: 181

    Total0,23 €Price for 1

    181 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      181
      Country Of origin:
      China
         
      • Price: 0,2259 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 181 Stück
      • Price: 0,2259 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2431+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 831 Stück
      • Price: 0,5804 €