Meist Gesucht
VishayMBB02070C1003FCT00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 100K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Unknown |
| PPAP | Yes |
If you are in the market for a cost-effective alternative to surface-mount components, the MBB02070C1003FCT00 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device is made with thin film technology. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. The MBB02070C1003FCT00 part has an axial termination style.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
