Bel Power SolutionsMBC250-1024G
AC/DC Power Supply Single-OUT 24V 5A 252W Medical 19-Pin
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
252(Typ) | |
90 | |
264 | |
120mV | |
720mV | |
3.5(rms) | |
47 to 63 | |
90(Min) | |
Pin Terminal Block | |
Floppy Connector | |
No | |
80mV | |
Yes | |
-10 | |
50 | |
Befestigung | Chassis |
Verpackungshöhe | 38.1 |
Verpackungsbreite | 76.2 |
Verpackungslänge | 127 |
Leiterplatte geändert | 19 |
19 |
Ensure optimal performance of your electronic device with the use of this MBC250-1024G AC to DC power supply from Bel Power Solutions. It has a voltage of 24 V and maximum output power of 252(Typ) W. This part's single output can handle a current up to 5 A. This part has a temperature range of -10 °C to 50 °C.