EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30.48 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
Ensure optimal performance of your electronic device with the use of this MBC40-1024G AC to DC power supply from Bel Power Solutions. It has a voltage of 24 V and maximum output power of 40 W. This part's single output can handle a current up to 1.7 A. This part has a temperature range of -20 °C to 50 °C.