Bel Power SolutionsMBC40-3000G
AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W Medical
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30.48 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
Ensure your electronic devices operate by using this MBC40-3000G AC to DC power supply from Bel Power Solutions. It has a voltage of 5.2|12.5|-12.8 V and maximum output power of 40 W. This part's 3 outputs can handle a current up to 6|2|0.5 A. This part has a temperature range of -20 °C to 50 °C.