Bel Power SolutionsMBC40-3001G
AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30.48 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
This MBC40-3001G AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5.2|24|-12.8 V and maximum output power of 40 W. This part's 3 outputs can handle a current up to 6|1|0.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.