EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30.48 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
This MBC60-1015G AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15 V and maximum output power of 60 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.