Reduced Price
VishayMBE04140C1821FR200Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 1.82K Ohm 1% 0.65W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBE04140C1821FR200 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1.82K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The MBE04140C1821FR200 part has an axial termination style. This product is 11.9 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.