SOURIAUMBG12P-1Steckverbinderzubehör
Connector Accessories Housing Straight Thermoplastic Black
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered housing MBG12P-1 connector accessory from Souriau. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 30.5 mm long, 27.25 mm tall and 19.43 mm deep.