Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR1100G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1@Ta=120C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.