Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR160RLG rectifier from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A.