GeneSiC SemiconductorMBR200100CTSGleichrichter
Diode Schottky 100V 200A 4-Pin SOT-227
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10@80V | |
Dual | |
Active | |
-40 | |
-40 to 175 | |
100 | |
200 | |
0.95@100A | |
175 | |
Befestigung | Screw |
Verpackungshöhe | 9.6(Max) |
Verpackungsbreite | 25.4(Max) |
Verpackungslänge | 38.2(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227 |
4 | |
Leitungsform | Screw |
Switch from an AC voltage to a DC voltage using a Schottky diode MBR200100CTS rectifier from GeneSiC Semiconductor. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a dual configuration. Its maximum continuous forward current is 200 A.