Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.65 |
Verpackungslänge | 2.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 | |
Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode MBR2H200SFT1G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.